GSGP03150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFP1526

DigiKey Part Number
4786-GSFP1526TR-ND - Tape & Reel (TR)
4786-GSFP1526CT-ND - Cut Tape (CT)
4786-GSFP1526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFP1526
Description
MOSFET, N-CH, SINGLE, 25A, 150V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 25A (Tc) 101W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
51mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
101W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5.1x5.71)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46496$1,394.88
6,000$0.42897$2,573.82
9,000$0.41069$3,696.21
15,000$0.40070$6,010.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.19500$11.95
25$0.99680$24.92
100$0.77200$77.20
250$0.66164$165.41
500$0.59372$296.86
1,000$0.53682$536.82
Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.18900$11.89
25$1.00240$25.06
100$0.79030$79.03
250$0.68644$171.61
500$0.62290$311.45
1,000$0.56996$569.96
* All Digi-Reel orders will add a $9.50 reeling fee.