
BZV55-B10 | |
---|---|
DigiKey Part Number | 4786-BZV55-B10TR-ND - Tape & Reel (TR) 4786-BZV55-B10CT-ND - Cut Tape (CT) 4786-BZV55-B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B10 |
Description | DIODE ZENER 10V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.11800 | $1.18 |
100 | $0.07300 | $7.30 |
500 | $0.05272 | $26.36 |
1,000 | $0.04612 | $46.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.03894 | $97.35 |
5,000 | $0.03448 | $172.40 |
7,500 | $0.03220 | $241.50 |
12,500 | $0.02964 | $370.50 |
17,500 | $0.02812 | $492.10 |
25,000 | $0.02664 | $666.00 |
62,500 | $0.02339 | $1,461.88 |
125,000 | $0.02137 | $2,671.25 |
250,000 | $0.01968 | $4,920.00 |