
1SMB5914B | |
---|---|
DigiKey Part Number | 4786-1SMB5914BTR-ND - Tape & Reel (TR) 4786-1SMB5914BCT-ND - Cut Tape (CT) 4786-1SMB5914BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5914B |
Description | DIODE ZENER 3.6V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.62500 | $6.25 |
100 | $0.40110 | $40.11 |
500 | $0.30464 | $152.32 |
1,000 | $0.27351 | $273.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23392 | $701.76 |
6,000 | $0.21397 | $1,283.82 |
9,000 | $0.20381 | $1,834.29 |
15,000 | $0.19238 | $2,885.70 |
21,000 | $0.18562 | $3,898.02 |
30,000 | $0.17905 | $5,371.50 |
75,000 | $0.17485 | $13,113.75 |