
G050P03D5 | |
---|---|
DigiKey Part Number | 3141-G050P03D5TR-ND - Tape & Reel (TR) 3141-G050P03D5CT-ND - Cut Tape (CT) 3141-G050P03D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G050P03D5 |
Description | MOSFET P-CH 30V 85A 100W 4M(MAX) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 85A (Tc) 100W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7670 pF @ 15 V | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.26200 | $12.62 |
100 | $0.83590 | $83.59 |
500 | $0.65298 | $326.49 |
1,000 | $0.59408 | $594.08 |
2,000 | $0.55733 | $1,114.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49091 | $2,454.55 |
10,000 | $0.45778 | $4,577.80 |
15,000 | $0.45534 | $6,830.10 |