



TR9KA4500LCP-IMR6B | |
---|---|
DigiKey Part Number | 1939-1320-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA4500LCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA4500LCP-IMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.70000 | $27.70 |
5 | $25.47000 | $127.35 |
10 | $24.56600 | $245.66 |
48 | $22.63875 | $1,086.66 |
96 | $21.83583 | $2,096.24 |
144 | $21.37931 | $3,078.62 |
288 | $20.62104 | $5,938.86 |
528 | $19.98008 | $10,549.48 |