
23024262M0712(RW) | |
---|---|
DigiKey Part Number | 1939-23024262M0712(RW)-ND |
Manufacturer | |
Manufacturer Product Number | 23024262M0712(RW) |
Description | ITALY CORD WHITE 60320 C5 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.7' (2.05m) Power Cord White CEI 23-50 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEI 23-50 | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.7' (2.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.47200 | $74.72 |
25 | $7.00320 | $175.08 |
50 | $6.66880 | $333.44 |
100 | $6.35040 | $635.04 |
300 | $5.87673 | $1,763.02 |
500 | $5.66882 | $2,834.41 |
1,000 | $5.39845 | $5,398.45 |
2,500 | $5.06087 | $12,652.18 |