GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WQ32ETIGR

DigiKey Part Number
1970-GD25WQ32ETIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25WQ32ETIGR
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 104 MHz 8 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
120µs, 4ms
Access Time
8 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.99496$5,969.76