
12.88498 | |
---|---|
DigiKey Part Number | 4983-12.88498TR-ND - Tape & Reel (TR) 4983-12.88498CT-ND - Cut Tape (CT) 4983-12.88498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88498 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.66000 | $6.60 |
50 | $0.59880 | $29.94 |
100 | $0.57410 | $57.41 |
500 | $0.52038 | $260.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49884 | $498.84 |
2,000 | $0.47821 | $956.42 |
3,000 | $0.46654 | $1,399.62 |
5,000 | $0.45224 | $2,261.20 |
7,000 | $0.44307 | $3,101.49 |
10,000 | $0.43356 | $4,335.60 |
25,000 | $0.41005 | $10,251.25 |