12.97535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60356

DigiKey Part Number
4983-12.60356TR-ND - Tape & Reel (TR)
4983-12.60356CT-ND - Cut Tape (CT)
4983-12.60356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60356
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24.576 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.62400$6.24
50$0.56540$28.27
100$0.54200$54.20
500$0.49138$245.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47104$471.04
2,000$0.45156$903.12
3,000$0.44054$1,321.62
5,000$0.42704$2,135.20
7,000$0.41838$2,928.66
10,000$0.40939$4,093.90
25,000$0.38719$9,679.75
Manufacturers Standard Package