
MBRT40045DL | |
---|---|
DigiKey Part Number | MBRT40045DL-ND |
Manufacturer | |
Manufacturer Product Number | MBRT40045DL |
Description | DIODE MOD SCHOTT 45V 200A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 45 V 200A (DC) Chassis Mount Three Tower |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 200A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | Three Tower | |
Supplier Device Package | Three Tower | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $105.92960 | $2,648.24 |