


G3R60MT07J | |
---|---|
DigiKey Part Number | 1242-G3R60MT07J-ND |
Manufacturer | |
Manufacturer Product Number | G3R60MT07J |
Description | 750V 60M TO-263-7 G3R SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +20V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.59000 | $15.59 |
10 | $14.16300 | $141.63 |
25 | $13.63840 | $340.96 |
100 | $12.86600 | $1,286.60 |