
USB3085-30-A | |
---|---|
DigiKey Part Number | 2073-USB3085-30-ATR-ND - Tape & Reel (TR) 2073-USB3085-30-ACT-ND - Cut Tape (CT) 2073-USB3085-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3085-30-A |
Description | MICRO A/B SKT, BOTTOM-SMT, R/A, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3085-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.77100 | $7.71 |
25 | $0.72200 | $18.05 |
50 | $0.68780 | $34.39 |
100 | $0.65500 | $65.50 |
250 | $0.61384 | $153.46 |
500 | $0.58450 | $292.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.54087 | $811.30 |
3,000 | $0.51505 | $1,545.15 |
4,500 | $0.50053 | $2,252.39 |
7,500 | $0.48282 | $3,621.15 |
10,500 | $0.47150 | $4,950.75 |
15,000 | $0.45979 | $6,896.85 |