32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNC2-32Q1C-TRAY

DigiKey Part Number
VNC2-32Q1C-TRAY-ND
Manufacturer
Manufacturer Product Number
VNC2-32Q1C-TRAY
Description
IC USB HOST/DEVICE CTRL 32-QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 32-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
520$6.09669$3,170.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.