FT24C512A-UTR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.98000

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.98000

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,000
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 821
Unit Price: $2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.98000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C512A-UTR-T

DigiKey Part Number
1219-1117-2-ND - Tape & Reel (TR)
1219-1117-1-ND - Cut Tape (CT)
1219-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT24C512A-UTR-T
Description
IC EEPROM 512KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C512A-UTR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types