FT24C16A-UNR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Microchip Technology
In Stock: 3,181
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73005
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73005
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 49
Unit Price: $0.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 5,000
Unit Price: $0.71000
Datasheet
8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C16A-UNR-T

DigiKey Part Number
1219-1130-2-ND - Tape & Reel (TR)
1219-1130-1-ND - Cut Tape (CT)
1219-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT24C16A-UNR-T
Description
IC EEPROM 16KBIT I2C 8DFN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
FT24C16A-UNR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes