FT24C04A-UNR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.56000
Datasheet
8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C04A-UNR-T

DigiKey Part Number
1219-1128-2-ND - Tape & Reel (TR)
1219-1128-1-ND - Cut Tape (CT)
1219-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT24C04A-UNR-T
Description
IC EEPROM 4KBIT I2C 1MHZ 8DFN
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
FT24C04A-UNR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26242$787.26
Manufacturers Standard Package