


ZIQ-PE | |
---|---|
DigiKey Part Number | 2108-ZIQ-PE-ND |
Manufacturer | |
Manufacturer Product Number | ZIQ-PE |
Description | ZUMIQ APPLICATION SERVER, BOARD- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Ethernet, RS 232, RS 422, RS 485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS 232, RS 422, RS 485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 6V ~ 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $984.98875 | $7,879.91 |