FK135LIHM0.032768-T3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.62882
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $1.12000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $1.21000
Datasheet
FK135EIWM0.032768-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK135LIHM0.032768-T3

DigiKey Part Number
631-FK135LIHM0.032768-T3TR-ND - Tape & Reel (TR)
631-FK135LIHM0.032768-T3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FK135LIHM0.032768-T3
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±5ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable