FK135EIBM0.032768-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $1.21000
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: $0.76000
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: $0.68942
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.51572
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 304
Unit Price: $1.16000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $1.03000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $1.04000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.84000
Datasheet

Parametric Equivalent


EPSON
In Stock: 214
Unit Price: $1.69000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $0.76000
Datasheet
FK135EIWM0.032768-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK135EIBM0.032768-T3

DigiKey Part Number
631-FK135EIBM0.032768-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK135EIBM0.032768-T3
Description
CRYSTAL 32.768KHZ 6PF SMT
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.