FC4SDCBMM11.0592-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Fox Electronics
In Stock: 0
Unit Price: $0.37000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.47529
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.35543
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.47529
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.45951
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.45951
Datasheet
FOXSDLF11.7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMM11.0592-T1

DigiKey Part Number
631-1401-2-ND - Tape & Reel (TR)
631-1401-1-ND - Cut Tape (CT)
631-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMM11.0592-T1
Description
CRYSTAL 11.0592MHZ 20PF SMD
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.