
FC1BSCCEM16.0-T3 | |
---|---|
DigiKey Part Number | 631-FC1BSCCEM16.0-T3TR-ND - Tape & Reel (TR) 631-FC1BSCCEM16.0-T3CT-ND - Cut Tape (CT) 631-FC1BSCCEM16.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1BSCCEM16.0-T3 |
Description | CRYSTAL 16MHZ 10PF SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.79500 | $7.95 |
50 | $0.72040 | $36.02 |
100 | $0.69060 | $69.06 |
500 | $0.62608 | $313.04 |
1,000 | $0.60016 | $600.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46834 | $1,405.02 |
6,000 | $0.44899 | $2,693.94 |
9,000 | $0.44552 | $4,009.68 |