
FLUKE-789 CAL | |
---|---|
DigiKey Part Number | 1986-FLUKE-789CAL-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-789 CAL |
Description | PROCESSMETER, CAL TRACEABLE W DA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD, Dual Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD, Dual | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max/Ave | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,931.07000 | $2,931.07 |