cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-117 CAL

DigiKey Part Number
1986-FLUKE-117CAL-ND
Manufacturer
Manufacturer Product Number
FLUKE-117 CAL
Description
ELECTRICIANS TRUE RMS MULTIMETER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Networks
Series
-
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD, Bar Graph
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off
Ranging
Auto
Response
True RMS
Ratings
CAT III 600V
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$652.79000$652.79
Manufacturers Standard Package