
FLK-87-VMAX CAL | |
---|---|
DigiKey Part Number | 1986-FLK-87-VMAXCAL-ND |
Manufacturer | |
Manufacturer Product Number | FLK-87-VMAX CAL |
Description | INDUSTRIAL TRMS HEAVY DUTY MULTI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Capacitance, Current, Frequency, Resistance, Temperature, Voltage Function Features Backlight, Hold, Min/Max/Ave |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | LCD | |
Display Count | 19999 | |
Function | Capacitance, Current, Frequency, Resistance, Temperature, Voltage | |
Functions, Extra | - | |
Features | Backlight, Hold, Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V, CAT III 1000V | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,228.52000 | $1,228.52 |