TL222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL222

DigiKey Part Number
FETL222-ND
Manufacturer
Manufacturer Product Number
TL222
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed, Right Angle DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Cable Length
59.1" (1500.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V, CAT IV 600V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$68.33000$68.33