
T5-H5-1AC KIT/US | |
---|---|
DigiKey Part Number | 614-1052-ND |
Manufacturer | |
Manufacturer Product Number | T5-H5-1AC KIT/US |
Description | KIT ELEC TEST W/HLSTR & V ALERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Combination Kit DMM Functions Include Voltage, Resistance and Current to 100A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 100A | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $411.61000 | $411.61 |