
I200S | |
---|---|
DigiKey Part Number | I200S-ND |
Manufacturer | |
Manufacturer Product Number | I200S |
Description | CURRENT CLAMP AC 200A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT III 600V Measures AC Current to 200A, Banana Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC Current to 200A, Banana Interface | |
Ratings | CAT III 600V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $526.55000 | $526.55 |