FLUKE-718EX-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-718EX 300

DigiKey Part Number
FLUKE-718EX300-ND
Manufacturer
Manufacturer Product Number
FLUKE-718EX 300
Description
CALIBRATOR MANOMETERS PRESSURE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Manometers Calibrator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Tool Type
Calibrator
For Use With/Related Products
Manometers
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8,490.36000$8,490.36
Manufacturers Standard Package