
FLUKE-718 100US | |
---|---|
DigiKey Part Number | FLUKE-718100US-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-718 100US |
Description | CALIBRATOR MANOMETERS PRESSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Manometers Calibrator |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Manometers | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,071.86000 | $6,071.86 |