
FLUKE-717 3000G | |
---|---|
DigiKey Part Number | FLUKE-7173000G-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-717 3000G |
Description | CALIBRATOR MANOMETERS PRESSURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Manometers Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Manometers | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,828.88000 | $3,828.88 |