
FLUKE-715 | |
---|---|
DigiKey Part Number | 614-1401-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-715 |
Description | CALIBRATOR CURRENT LOOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Loop Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Current Loop | |
Weight | 0.77 lb (349.27 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,889.13000 | $2,889.13 |