
FLUKE-124B/NA/S | |
---|---|
DigiKey Part Number | 614-1324-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-124B/NA/S |
Description | INDUSTRIAL SCOPEMETER 40MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT III 750V, CAT IV 600V Record, Save, Trend, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 40 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 1.024kpts | |
Function | Record, Save, Trend, DMM | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 400k | |
Input Impedance | 1M - 20pF | |
Rise Time (Typ) | 8.75 ns | |
Voltage - Input (Max) | CAT III 750V, CAT IV 600V | |
Voltage - Supply | 10.8VDC Battery, 22VDC Adapter | |
Includes | Adapter, Battery Charger/Adapter, Case, Hook Clips, Software, Test Leads, USB/RS232 Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,057.55000 | $5,057.55 |