FLK2AC/90-1000VC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLK2AC/90-1000VC

DigiKey Part Number
614-1157-ND
Manufacturer
Manufacturer Product Number
FLK2AC/90-1000VC
Description
ACV DETECTOR 90-1000V,COUNTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 1000V Measures AC Voltage 90 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 90 ~ 1000VAC
Ratings
CAT IV 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$66.78000$66.78