FLK-V3003 FC KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLK-V3003FC KIT

DigiKey Part Number
614-1284-ND
Manufacturer
Manufacturer Product Number
FLK-V3003FC KIT
Description
FC WRLSS KT W/DMM AC/DC VLT MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination Kit CAT III 1000V, CAT IV 600V Measures AC, DC Voltage 6 ~ 1000VAC, 0.6 ~ 1000VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Combination Kit
Specifications
Measures AC, DC Voltage 6 ~ 1000VAC, 0.6 ~ 1000VDC
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,340.50000$1,340.50
Manufacturers Standard Package