
FLK-V3000FC KIT | |
---|---|
DigiKey Part Number | 614-1288-ND |
Manufacturer | |
Manufacturer Product Number | FLK-V3000FC KIT |
Description | FC WIRELESS BASIC KIT W/V3000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC Voltage 6 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 6 ~ 1000VAC | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $845.09000 | $845.09 |