
FLK-A3000FC KIT | |
---|---|
DigiKey Part Number | 614-1286-ND |
Manufacturer | |
Manufacturer Product Number | FLK-A3000FC KIT |
Description | FC WIRELESS BASIC KIT W/A3000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures AC Current 0.5A ~ 400A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC Current 0.5A ~ 400A | |
Ratings | CAT III 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $830.52000 | $830.52 |