AC173
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC173

DigiKey Part Number
AC173-ND
Manufacturer
Manufacturer Product Number
AC173
Description
GATOR CLIP INSULATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insulated Alligator Test Clip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
-
Voltage - Rated
-
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Black and Red
Length
-
Termination
-
Quantity
1 Pair
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$69.93000$69.93
Manufacturers Standard Package