871173
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

871173

DigiKey Part Number
614-1079-ND
Manufacturer
Manufacturer Product Number
871173
Description
FUSE CARTRIDGE 630MA 250VAC 5PK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
630mA 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
630mA
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Multi-Meters
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5mm x 20mm
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$21.86000$21.86
Manufacturers Standard Package