
80K-6 | |
---|---|
DigiKey Part Number | 614-1263-ND |
Manufacturer | |
Manufacturer Product Number | 80K-6 |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable To Test Probe High Voltage Probe 6000V (6kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Test Probe | |
Cable Length | - | |
Type | High Voltage Probe | |
Contents | 1 Lead, Black, Red Probe | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 6000V (6kV) | |
Ratings | IEC 1010 | |
Current Rating (Amps) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $361.90000 | $361.90 |