480400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480400

DigiKey Part Number
480400EXTECH-ND
Manufacturer
Manufacturer Product Number
480400
Description
ROTATION TESTER, 3-PHASE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Rotation Indicator CAT III 600V Detects the Rotary Field of Three-Phase Systems
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Phase Rotation Indicator
Specifications
Detects the Rotary Field of Three-Phase Systems
Ratings
CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$173.39000$173.39
Manufacturers Standard Package