
6780TP | |
---|---|
DigiKey Part Number | 510-6780TP-ND |
Manufacturer | |
Manufacturer Product Number | 6780TP |
Description | CASE PLAS BLUE 13.25"L X 7.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Blue Cover Included 13.250" L x 7.375" W (336.55mm x 187.33mm) X 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 13.250" L x 7.375" W (336.55mm x 187.33mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 97.7in² (630cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $14.46786 | $202.55 |