

56.34.8.120.0050 | |
---|---|
DigiKey Part Number | 2066-56.34.8.120.0050-ND |
Manufacturer | |
Manufacturer Product Number | 56.34.8.120.0050 |
Description | RELAY GEN PURPOSE 4PDT 12A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 56.34.8.120.0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 13.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 11 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.11000 | $34.11 |
10 | $30.38600 | $303.86 |
30 | $28.75000 | $862.50 |
50 | $28.01900 | $1,400.95 |
100 | $27.05630 | $2,705.63 |
250 | $25.83336 | $6,458.34 |
500 | $24.94438 | $12,472.19 |