
40.61.7.012.4000 | |
---|---|
DigiKey Part Number | 2066-40.61.7.012.4000-ND |
Manufacturer | |
Manufacturer Product Number | 40.61.7.012.4000 |
Description | PCB/PLUG-IN RELAY, SPDT 16A, 12V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.61.7.012.4000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 42 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |