


22.32.0.120.4540 | |
---|---|
DigiKey Part Number | 2066-22.32.0.120.4540-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.120.4540 |
Description | RLY CONTACTOR 1NC+1NO 25A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 16.5 mA | |
Coil Power | 2VA | |
Coil Resistance | 7.27kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.83000 | $65.83 |
10 | $58.62300 | $586.23 |
25 | $55.97600 | $1,399.40 |
50 | $54.05260 | $2,702.63 |
100 | $52.19360 | $5,219.36 |
250 | $49.83276 | $12,458.19 |