
P42/29-3D3-E315/N | |
---|---|
DigiKey Part Number | 1779-P42/29-3D3-E315/N-ND |
Manufacturer | |
Manufacturer Product Number | P42/29-3D3-E315/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 1.669" (42.40mm) Diameter 0.579" (14.70mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 42 x 29 | |
Material | 3D3 | |
Diameter | 1.669" (42.40mm) | |
Inductance Factor (Al) | 315 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 65.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.259 | |
Effective Length (le) mm | 68.6 | |
Effective Area (Ae) mm² | 265.0 | |
Minimum Core Cross Section (Amin) mm² | 214.0 | |
Effective Magnetic Volume (Ve) mm³ | 18200.0 | |
Finish | Uncoated | |
Height | 0.579" (14.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $23.41288 | $7,492.12 |