
LR6 C/BL2X5 | |
---|---|
DigiKey Part Number | SY628-L025-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BL2X5 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 0.57" W x 3.98" H (72.5mm x 14.5mm x 101.0mm) | |
Weight | 230 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.60000 | $10.60 |
10 | $8.76900 | $87.69 |
50 | $7.68560 | $384.28 |
100 | $7.26150 | $726.15 |
250 | $6.73644 | $1,684.11 |
500 | $6.36462 | $3,182.31 |
1,000 | $6.01332 | $6,013.32 |
2,500 | $5.57856 | $13,946.40 |