
LR6 C/BL2X3 | |
---|---|
DigiKey Part Number | SY628-L023-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BL2X3 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 0.57" W x 3.98" H (43.5mm x 14.5mm x 101.0mm) | |
Weight | 138 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.55000 | $8.55 |
10 | $7.07800 | $70.78 |
50 | $6.20400 | $310.20 |
100 | $5.86160 | $586.16 |
250 | $5.43772 | $1,359.43 |
500 | $5.13756 | $2,568.78 |
1,000 | $4.85399 | $4,853.99 |
2,500 | $4.50300 | $11,257.50 |