
LR6 C/BF7 | |
---|---|
DigiKey Part Number | SY628-F071-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF7 |
Description | BATTERY PACK ALKALINE 10.5V AA |
Customer Reference | |
Detailed Description | AA 10.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.00" L x 0.57" W x 1.99" H (101.5mm x 14.5mm x 50.5mm) | |
Weight | 161 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.02000 | $8.02 |
10 | $6.64400 | $66.44 |
50 | $5.82320 | $291.16 |
100 | $5.50180 | $550.18 |
250 | $5.10392 | $1,275.98 |
500 | $4.82224 | $2,411.12 |
1,000 | $4.55611 | $4,556.11 |
2,500 | $4.22668 | $10,566.70 |