
LR6 C/BF10 | |
---|---|
DigiKey Part Number | SY628-F101-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF10 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.71" L x 0.57" W x 1.99" H (145.0mm x 14.5mm x 50.5mm) | |
Weight | 230 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.02800 | $80.28 |
50 | $7.03640 | $351.82 |
100 | $6.64780 | $664.78 |
250 | $6.16708 | $1,541.77 |
500 | $5.82666 | $2,913.33 |
1,000 | $5.50508 | $5,505.08 |
2,500 | $5.10700 | $12,767.50 |