LEW40E5P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEW40E5P

DigiKey Part Number
1914-LEW40E5P-ND
Manufacturer
Manufacturer Product Number
LEW40E5P
Description
OPENSOURCE GATEWAYS, BRIDGES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bluetooth, LoRa, LTE Gateway Ethernet, Wifi
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth, LoRa, LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, Wifi
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$232.99000$232.99
10$205.59000$2,055.90
25$196.11520$4,902.88
Manufacturers Standard Package